


M85049/38S11N | |
|---|---|
DigiKey Part Number | APC1414-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S11N |
Description | CONN CABLE CLAMP SZ11 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 11 |
Datasheet | Datasheet |
Category | Shell Size - Insert 11 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Color Silver |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 0.980" (24.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,53000 Kč | 383,53 Kč |
| 10 | 325,86700 Kč | 3 258,67 Kč |
| 25 | 305,44960 Kč | 7 636,24 Kč |
| 50 | 290,87160 Kč | 14 543,58 Kč |
| 100 | 276,99440 Kč | 27 699,44 Kč |
| 250 | 259,66600 Kč | 64 916,50 Kč |
| 500 | 247,28826 Kč | 123 644,13 Kč |
| Unit Price without VAT: | 383,53000 Kč |
|---|---|
| Unit Price with VAT: | 464,07130 Kč |




















