
D38999/26KB98SN | |
|---|---|
DigiKey Part Number | AD38999/26KB98SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KB98SN |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Coupling Nut, Firewall Usage |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 11-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 928,11000 Kč | 2 928,11 Kč |
| 10 | 2 489,10400 Kč | 24 891,04 Kč |
| 25 | 2 333,43840 Kč | 58 335,96 Kč |
| 50 | 2 222,20360 Kč | 111 110,18 Kč |
| Unit Price without VAT: | 2 928,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 543,01310 Kč |










