


M85049/38-11N | |
|---|---|
DigiKey Part Number | APC1315-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-11N |
Description | CONN CABLE CLAMP SZ11 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 11 |
Datasheet | Datasheet |
Category | Shell Size - Insert 11 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Color Silver |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 0.980" (24.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,45000 Kč | 264,45 Kč |
| 10 | 224,80100 Kč | 2 248,01 Kč |
| 25 | 210,72400 Kč | 5 268,10 Kč |
| 50 | 200,66320 Kč | 10 033,16 Kč |
| 100 | 191,08850 Kč | 19 108,85 Kč |
| 250 | 179,13124 Kč | 44 782,81 Kč |
| 500 | 170,58964 Kč | 85 294,82 Kč |
| 1 000 | 162,45809 Kč | 162 458,09 Kč |
| Unit Price without VAT: | 264,45000 Kč |
|---|---|
| Unit Price with VAT: | 319,98450 Kč |






















