13 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20MB35PN

DigiKey Part Number
AD38999/20MB35PN-ND
Manufacturer
Manufacturer Product Number
D38999/20MB35PN
Description
CONN RCPT MALE 13POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
13
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
11-35
Shell Size, MIL
B
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 957,99000 Kč2 957,99 Kč
102 514,44800 Kč25 144,48 Kč
252 357,17680 Kč58 929,42 Kč
502 244,81640 Kč112 240,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 957,99000 Kč
Unit Price with VAT:3 579,16790 Kč