Tool Positioner For Contacts, 22-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

615725

DigiKey Part Number
615725-ND
Manufacturer
Manufacturer Product Number
615725
Description
TOOL POSITIONER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Positioner For Contacts, 22-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Positioner
Manufacturer
Astro Tool Corp
For Use With/Related Products
Contacts, 22-28 AWG
Packaging
Bulk
Compatible Tools
615717
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 288,99000 Kč2 288,99 Kč
52 121,51200 Kč10 607,56 Kč
102 053,28900 Kč20 532,89 Kč
251 966,56360 Kč49 164,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2 288,99000 Kč
Unit Price with VAT:2 769,67790 Kč