



615717 | |
|---|---|
DigiKey Part Number | 615717-ND |
Manufacturer | |
Manufacturer Product Number | 615717 |
Description | TOOL HAND CRIMPR SIZE 20-28 SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Adjustable |
Datasheet | Datasheet |
Category | Tool Type Feature Without Positioner |
Manufacturer Astro Tool Corp | For Use With/Related Products Contacts |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Features Adjustable |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 574,08000 Kč | 14 574,08 Kč |
| 5 | 13 509,90400 Kč | 67 549,52 Kč |
| 10 | 13 076,50500 Kč | 130 765,05 Kč |
| Unit Price without VAT: | 14 574,08000 Kč |
|---|---|
| Unit Price with VAT: | 17 634,63680 Kč |












