
D38999/20FB98PN | |
|---|---|
DigiKey Part Number | AD38999/20FB98PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FB98PN |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 11-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 710,21000 Kč | 2 710,21 Kč |
| 10 | 2 303,92200 Kč | 23 039,22 Kč |
| 25 | 2 159,81240 Kč | 53 995,31 Kč |
| 50 | 2 056,87160 Kč | 102 843,58 Kč |
| 100 | 1 977,48670 Kč | 197 748,67 Kč |
| Unit Price without VAT: | 2 710,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 279,35410 Kč |










