
M39029/56-351 | |
|---|---|
DigiKey Part Number | AM39029/56-351-ND |
Manufacturer | |
Manufacturer Product Number | M39029/56-351 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Aerospace Operations | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal, Machined | Grade Military |
Contact Type Socket | Qualification MIL-C-39029 |
Contact Size 20 | Base Product Number |
Wire Gauge or Range - AWG 20-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,93800 Kč | 239,38 Kč |
| 25 | 22,43440 Kč | 560,86 Kč |
| 50 | 21,36340 Kč | 1 068,17 Kč |
| 100 | 20,34080 Kč | 2 034,08 Kč |
| 250 | 19,06536 Kč | 4 766,34 Kč |
| 500 | 18,15488 Kč | 9 077,44 Kč |
| 1 000 | 17,28828 Kč | 17 288,28 Kč |
| 2 500 | 16,20626 Kč | 40 515,65 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |
























