
M81969/14-10 | |
|---|---|
DigiKey Part Number | M81969/14-10-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-10 |
Description | INS/REM TOOL PLASTIC SIZE 20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Contacts, Size 20 |
Datasheet | Datasheet |
Category | Tool Type Insertion/Extraction Tool |
Manufacturer Astro Tool Corp | For Use With/Related Products Contacts, Size 20 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 Kč | 110,33 Kč |
| 5 | 102,31800 Kč | 511,59 Kč |
| 10 | 99,02200 Kč | 990,22 Kč |
| 25 | 94,81760 Kč | 2 370,44 Kč |
| Unit Price without VAT: | 110,33000 Kč |
|---|---|
| Unit Price with VAT: | 133,49930 Kč |









