Insertion/Extraction Tool For Contacts, 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M15570-22-1

DigiKey Part Number
1508-1174-ND
Manufacturer
Manufacturer Product Number
M15570-22-1
Description
M15570-22-1
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Insertion/Extraction Tool For Contacts, 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
Tool Type
Insertion/Extraction Tool
For Use With/Related Products
Contacts, 22 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1064,17000 Kč641,70 Kč
2560,14680 Kč1 503,67 Kč
5057,27420 Kč2 863,71 Kč
10054,53810 Kč5 453,81 Kč
25051,12256 Kč12 780,64 Kč
50048,68260 Kč24 341,30 Kč
1 00046,36022 Kč46 360,22 Kč
2 50043,46015 Kč108 650,38 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč