
2803-4-0000 | |
|---|---|
DigiKey Part Number | 1508-1178-ND |
Manufacturer | |
Manufacturer Product Number | 2803-4-0000 |
Description | CONN CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Contact Size |
Datasheet | Datasheet |
EDA/CAD Models | 2803-4-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Contact | |
Contact Size | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,76700 Kč | 287,67 Kč |
| 25 | 26,97000 Kč | 674,25 Kč |
| 50 | 25,67640 Kč | 1 283,82 Kč |
| 100 | 24,45010 Kč | 2 445,01 Kč |
| 250 | 22,91720 Kč | 5 729,30 Kč |
| 500 | 21,82280 Kč | 10 911,40 Kč |
| 1 000 | 20,78109 Kč | 20 781,09 Kč |
| 3 000 | 19,23172 Kč | 57 695,16 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |





