Pin Contact Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2841-5-9000

DigiKey Part Number
1508-1256-ND
Manufacturer
Manufacturer Product Number
2841-5-9000
Description
CONTACT PIN CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
2841-5-9000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 080
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,63900 Kč256,39 Kč
2524,02160 Kč600,54 Kč
5022,87100 Kč1 143,55 Kč
10021,77700 Kč2 177,70 Kč
25020,41256 Kč5 103,14 Kč
50019,43784 Kč9 718,92 Kč
1 00018,51016 Kč18 510,16 Kč
3 00017,12989 Kč51 389,67 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč