Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2803-4-22143

DigiKey Part Number
2803-4-22143-ND
Manufacturer
Manufacturer Product Number
2803-4-22143
Description
CONT SOC ASSY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Contact Size
EDA/CAD Models
2803-4-22143 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
-
Contact Type
-
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 213
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,16400 Kč261,64 Kč
2524,51720 Kč612,93 Kč
5023,34140 Kč1 167,07 Kč
10022,22430 Kč2 222,43 Kč
25020,83252 Kč5 208,13 Kč
50019,83766 Kč9 918,83 Kč
1 00018,89043 Kč18 890,43 Kč
2 50017,70803 Kč44 270,08 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč