
RE11-442S | |
|---|---|
DigiKey Part Number | 1508-1173-ND |
Manufacturer | |
Manufacturer Product Number | RE11-442S |
Description | CONN PLUG HSG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | RE11-442S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 208,78000 Kč | 16 208,78 Kč |
| 10 | 13 983,61800 Kč | 139 836,18 Kč |
| Unit Price without VAT: | 16 208,78000 Kč |
|---|---|
| Unit Price with VAT: | 19 612,62380 Kč |










