Image for RE11-442S-885 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE11-442S-885

DigiKey Part Number
RE11-442S-885-ND
Manufacturer
Manufacturer Product Number
RE11-442S-885
Description
PLUG SIZE 442 SCKT NCKL FNSH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017 079,77300 Kč170 797,73 Kč
Unit Price without VAT:17 079,77300 Kč
Unit Price with VAT:20 666,52533 Kč