
RE11-442P | |
|---|---|
DigiKey Part Number | RE11-442P-ND |
Manufacturer | |
Manufacturer Product Number | RE11-442P |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
EDA/CAD Models | RE11-442P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16 808,37840 Kč | 420 209,46 Kč |
| Unit Price without VAT: | 16 808,37840 Kč |
|---|---|
| Unit Price with VAT: | 20 338,13786 Kč |


