



GF2M2FABSCR | |
|---|---|
DigiKey Part Number | 4306-GF2M2FABSCR-ND |
Manufacturer | |
Manufacturer Product Number | GF2M2FABSCR |
Description | GF2M2FABSCR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket; Male Pin | |
Number of Positions | 4 | |
Pitch | 0.125" (3.18mm) | |
Number of Rows | 2 | |
Row Spacing | 0.281" (7.14mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 10 | 202,75700 Kč | 2 027,57 Kč |
| 100 | 172,34950 Kč | 17 234,95 Kč |
| 500 | 153,85906 Kč | 76 929,53 Kč |
| 1 000 | 146,52509 Kč | 146 525,09 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |











