4 Position Cable Assembly Rectangular Plug to Cable 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-MC335M1-04-0150L

DigiKey Part Number
952-M80-MC335M1-04-0150L-ND
Manufacturer
Manufacturer Product Number
M80-MC335M1-04-0150L
Description
CBL DATAMATE PWR MALE 4POS 150MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.157" (4.00mm)
Manufacturer
Harwin Inc.
Length
0.492' (150.00mm, 5.91")
Series
Features
Screw Lock
Packaging
Bulk
Color
White, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
Solder
Number of Positions
4
Contact Finish
Gold
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 750,82000 Kč1 750,82 Kč
101 488,24800 Kč14 882,48 Kč
251 395,13280 Kč34 878,32 Kč
501 328,61640 Kč66 430,82 Kč
1001 265,28440 Kč126 528,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 750,82000 Kč
Unit Price with VAT:2 118,49220 Kč