
M80-MC335M1-02-0150L | |
|---|---|
DigiKey Part Number | 952-M80-MC335M1-02-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-MC335M1-02-0150L |
Description | CBL DATAMATE PWR MALE 2POS 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Pitch - Connector 0.157" (4.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color White |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,22000 Kč | 1 151,22 Kč |
| 10 | 978,43600 Kč | 9 784,36 Kč |
| 25 | 917,20840 Kč | 22 930,21 Kč |
| 50 | 873,46580 Kč | 43 673,29 Kč |
| 100 | 831,81540 Kč | 83 181,54 Kč |
| 250 | 779,82136 Kč | 194 955,34 Kč |
| Unit Price without VAT: | 1 151,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 392,97620 Kč |
















