
M80-FC325F1-02-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FC325F1-02-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC325F1-02-0150L |
Description | 2 POS. FEMALE SIL 12AWG CABLE AS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Pitch - Connector 0.157" (4.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Solder |
Number of Positions 2 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 336,21000 Kč | 1 336,21 Kč |
| 10 | 1 135,83200 Kč | 11 358,32 Kč |
| 25 | 1 064,75680 Kč | 26 618,92 Kč |
| 50 | 1 013,97780 Kč | 50 698,89 Kč |
| 100 | 965,63470 Kč | 96 563,47 Kč |
| Unit Price without VAT: | 1 336,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 616,81410 Kč |
















