Connector Header Through Hole 2 (Power) position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5000000MH-02-332-00-000

DigiKey Part Number
952-M80-5000000MH-02-332-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5000000MH-02-332-00-000
Description
2 POS. MALE SIL VERTICAL THROUGH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 (Power) position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5000000MH-02-332-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Contact Length - Post
0.197" (5.00mm)
Series
Insulation Height
0.220" (5.60mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin, Power
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
Features
Jackscrews, Keying Slot, Mounting Flange
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
20A
Shrouding
Shrouded - 4 Wall
Voltage Rating
800VAC/DC
Mounting Type
Mated Stacking Heights
7.3mm
Termination
Solder
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112577,21509 Kč64 648,09 Kč
Unit Price without VAT:577,21509 Kč
Unit Price with VAT:698,43026 Kč