


M80-4000000F2-02-325-00-000 | |
|---|---|
DigiKey Part Number | 952-4213-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F2-02-325-00-000 |
Description | CONN 2POWER POS THRU HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp and Solder Gold 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F2-02-325-00-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp and Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket, Power | Contact Finish Gold |
Number of Positions 2 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,88000 Kč | 552,88 Kč |
| 10 | 469,97900 Kč | 4 699,79 Kč |
| 25 | 440,55160 Kč | 11 013,79 Kč |
| 50 | 419,52920 Kč | 20 976,46 Kč |
| 100 | 399,51840 Kč | 39 951,84 Kč |
| 250 | 374,52976 Kč | 93 632,44 Kč |
| 500 | 356,68118 Kč | 178 340,59 Kč |
| Unit Price without VAT: | 552,88000 Kč |
|---|---|
| Unit Price with VAT: | 668,98480 Kč |






















