



M80-263F904-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F904-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F904-00-00 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (Coax or Power) Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F904-00-00 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,05000 Kč | 357,05 Kč |
| 10 | 303,42700 Kč | 3 034,27 Kč |
| 30 | 280,78467 Kč | 8 423,54 Kč |
| 50 | 270,84620 Kč | 13 542,31 Kč |
| 100 | 257,92210 Kč | 25 792,21 Kč |
| 250 | 241,78784 Kč | 60 446,96 Kč |
| 500 | 230,26016 Kč | 115 130,08 Kč |
| Unit Price without VAT: | 357,05000 Kč |
|---|---|
| Unit Price with VAT: | 432,03050 Kč |

























