




M83-LFD1F2N18-0000-000 | |
|---|---|
DigiKey Part Number | 952-2990-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFD1F2N18-0000-000 |
Description | CONN RCPT 18POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M83-LFD1F2N18-0000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,00000 Kč | 585,00 Kč |
| 10 | 497,12800 Kč | 4 971,28 Kč |
| 36 | 454,16917 Kč | 16 350,09 Kč |
| 72 | 432,50333 Kč | 31 140,24 Kč |
| 108 | 420,31389 Kč | 45 393,90 Kč |
| 252 | 395,95063 Kč | 99 779,56 Kč |
| 504 | 377,07742 Kč | 190 047,02 Kč |
| Unit Price without VAT: | 585,00000 Kč |
|---|---|
| Unit Price with VAT: | 707,85000 Kč |












