



M83-LFD1F2N27-0000-000 | |
|---|---|
DigiKey Part Number | 952-4212-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFD1F2N27-0000-000 |
Description | CONN RCPT 27POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M83-LFD1F2N27-0000-000 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 27 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,35000 Kč | 647,35 Kč |
| 24 | 517,25125 Kč | 12 414,03 Kč |
| 48 | 492,57208 Kč | 23 643,46 Kč |
| 72 | 478,68583 Kč | 34 465,38 Kč |
| 120 | 461,75817 Kč | 55 410,98 Kč |
| 264 | 436,79947 Kč | 115 315,06 Kč |
| Unit Price without VAT: | 647,35000 Kč |
|---|---|
| Unit Price with VAT: | 783,29350 Kč |






















