
M83-LMT2M3N27-0000-000 | |
|---|---|
DigiKey Part Number | 952-M83-LMT2M3N27-0000-000-ND |
Manufacturer | |
Manufacturer Product Number | M83-LMT2M3N27-0000-000 |
Description | 9 X 3-ROW MALE VERTICAL THROUGHB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 27 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M83-LMT2M3N27-0000-000 Models |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,44000 Kč | 410,44 Kč |
| 24 | 327,85708 Kč | 7 868,57 Kč |
| 120 | 292,67567 Kč | 35 121,08 Kč |
| 504 | 264,52016 Kč | 133 318,16 Kč |
| Unit Price without VAT: | 410,44000 Kč |
|---|---|
| Unit Price with VAT: | 496,63240 Kč |







