



M83-LFC1F2N27-0000-000 | |
|---|---|
DigiKey Part Number | 952-4211-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFC1F2N27-0000-000 |
Description | CONN RECEPT 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M83-LFC1F2N27-0000-000 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 27 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,30000 Kč | 675,30 Kč |
| 24 | 539,54917 Kč | 12 949,18 Kč |
| 48 | 513,81000 Kč | 24 662,88 Kč |
| 72 | 499,32986 Kč | 35 951,75 Kč |
| 120 | 481,66992 Kč | 57 800,39 Kč |
| 264 | 455,63580 Kč | 120 287,85 Kč |
| Unit Price without VAT: | 675,30000 Kč |
|---|---|
| Unit Price with VAT: | 817,11300 Kč |


















