



M83-LFC1F2N54-0000-000 | |
|---|---|
DigiKey Part Number | 952-2987-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFC1F2N54-0000-000 |
Description | CONN RCPT 54POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 54 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M83-LFC1F2N54-0000-000 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 54 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,04000 Kč | 1 171,04 Kč |
| 12 | 982,65917 Kč | 11 791,91 Kč |
| 36 | 909,39833 Kč | 32 738,34 Kč |
| 60 | 877,24150 Kč | 52 634,49 Kč |
| 108 | 841,64111 Kč | 90 897,24 Kč |
| 252 | 792,87726 Kč | 199 805,07 Kč |
| Unit Price without VAT: | 1 171,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,95840 Kč |





















