


M83-0130005 | |
|---|---|
DigiKey Part Number | M83-0130005-ND |
Manufacturer | |
Manufacturer Product Number | M83-0130005 |
Description | DATAMATE 3-ROW FEMALE CABLE CRIM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | M83-0130005 Models |
Category | Pin or Socket Socket |
Manufacturer Harwin Inc. | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 11.8µin (0.30µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 17,35280 Kč | 433,82 Kč |
| 50 | 16,52120 Kč | 826,06 Kč |
| 100 | 15,72960 Kč | 1 572,96 Kč |
| 250 | 14,74396 Kč | 3 685,99 Kč |
| 500 | 14,03968 Kč | 7 019,84 Kč |
| 2 000 | 12,73109 Kč | 25 462,18 Kč |
| 4 000 | 12,12367 Kč | 48 494,68 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











