



M80-0110005 | |
|---|---|
DigiKey Part Number | 952-1049-ND |
Manufacturer | |
Manufacturer Product Number | M80-0110005 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M80-0110005 Models |
Category | Contact Termination Crimp |
Manufacturer Harwin Inc. | Wire Gauge 22 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 11.8µin (0.30µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 25 | 14,15280 Kč | 353,82 Kč |
| 50 | 13,47240 Kč | 673,62 Kč |
| 100 | 12,82770 Kč | 1 282,77 Kč |
| 250 | 12,02344 Kč | 3 005,86 Kč |
| 500 | 11,44852 Kč | 5 724,26 Kč |
| 1 000 | 10,90195 Kč | 10 901,95 Kč |
| 3 000 | 10,08870 Kč | 30 266,10 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



















