




M80-4141498 | |
|---|---|
DigiKey Part Number | 952-3735-ND |
Manufacturer | |
Manufacturer Product Number | M80-4141498 |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4141498 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,48000 Kč | 138,48 Kč |
| 10 | 117,62500 Kč | 1 176,25 Kč |
| 25 | 110,25040 Kč | 2 756,26 Kč |
| 50 | 104,98240 Kč | 5 249,12 Kč |
| 100 | 99,96880 Kč | 9 996,88 Kč |
| 250 | 93,71128 Kč | 23 427,82 Kč |
| 500 | 89,24110 Kč | 44 620,55 Kč |
| 1 000 | 84,98512 Kč | 84 985,12 Kč |
| 2 500 | 79,67135 Kč | 199 178,38 Kč |
| Unit Price without VAT: | 138,48000 Kč |
|---|---|
| Unit Price with VAT: | 167,56080 Kč |



























