


M80-5411442 | |
|---|---|
DigiKey Part Number | M80-5411442-ND |
Manufacturer | |
Manufacturer Product Number | M80-5411442 |
Description | CONN HEADER R/A 14POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5411442 Models |
Category | Contact Length - Post 0.177" (4.50mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,23000 Kč | 459,23 Kč |
| 11 | 387,64182 Kč | 4 264,06 Kč |
| 110 | 329,52355 Kč | 36 247,59 Kč |
| 506 | 295,92200 Kč | 149 736,53 Kč |
| Unit Price without VAT: | 459,23000 Kč |
|---|---|
| Unit Price with VAT: | 555,66830 Kč |










