
M80-FC22005F2-0150F2 | |
|---|---|
DigiKey Part Number | 952-M80-FC22005F2-0150F2-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC22005F2-0150F2 |
Description | CBL J-TEK F-F 20POS 150MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Screw Lock |
Packaging Bulk | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 149,53200 Kč | 15 747,66 Kč |
| Unit Price without VAT: | 3 149,53200 Kč |
|---|---|
| Unit Price with VAT: | 3 810,93372 Kč |




















