


M80-MC21468M1-0450L | |
|---|---|
DigiKey Part Number | 952-M80-MC21468M1-0450L-ND |
Manufacturer | |
Manufacturer Product Number | M80-MC21468M1-0450L |
Description | CBL ASSY 2MM 14POS MALE TO WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Packaging Bag | Features Screw Lock |
Part Status Active | Color Multiple, Individual |
Connector Type Plug to Individual Wire Leads | Shielding Unshielded |
Number of Positions 14 | Cable Termination Crimp |
Number of Rows 2 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 724,37400 Kč | 8 621,87 Kč |
| Unit Price without VAT: | 1 724,37400 Kč |
|---|---|
| Unit Price with VAT: | 2 086,49254 Kč |






















