14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-9401405

DigiKey Part Number
M80-9401405-ND
Manufacturer
Manufacturer Product Number
M80-9401405
Description
CONN RCPT 14POS CRIMP 24-28AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-9401405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Features
Cable Hood Kit, Jackscrews
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1584,37000 Kč584,37 Kč
10496,56900 Kč4 965,69 Kč
25465,48640 Kč11 637,16 Kč
50443,27120 Kč22 163,56 Kč
100422,12990 Kč42 212,99 Kč
250395,73312 Kč98 933,28 Kč
500376,87098 Kč188 435,49 Kč
Manufacturers Standard Package
Unit Price without VAT:584,37000 Kč
Unit Price with VAT:707,08770 Kč