




M80-4811442 | |
|---|---|
DigiKey Part Number | 952-2896-ND |
Manufacturer | |
Manufacturer Product Number | M80-4811442 |
Description | CONN RCPT 14POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4811442 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,54000 Kč | 440,54 Kč |
| 10 | 374,45700 Kč | 3 744,57 Kč |
| 25 | 350,99400 Kč | 8 774,85 Kč |
| 50 | 334,24620 Kč | 16 712,31 Kč |
| 100 | 318,30030 Kč | 31 830,03 Kč |
| 250 | 298,39248 Kč | 74 598,12 Kč |
| 500 | 284,16762 Kč | 142 083,81 Kč |
| Unit Price without VAT: | 440,54000 Kč |
|---|---|
| Unit Price with VAT: | 533,05340 Kč |






























