
M80-5C10805MU | |
|---|---|
DigiKey Part Number | 952-M80-5C10805MU-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C10805MU |
Description | CONN PLUG PNL MNT 24-28AWG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C10805MU Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Fastening Type Threaded |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 8 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,52000 Kč | 368,52 Kč |
| 10 | 313,25000 Kč | 3 132,50 Kč |
| 25 | 293,62040 Kč | 7 340,51 Kč |
| 50 | 279,60960 Kč | 13 980,48 Kč |
| 100 | 266,26840 Kč | 26 626,84 Kč |
| 250 | 249,61112 Kč | 62 402,78 Kč |
| 500 | 237,71224 Kč | 118 856,12 Kč |
| Unit Price without VAT: | 368,52000 Kč |
|---|---|
| Unit Price with VAT: | 445,90920 Kč |

















