




M80-4800805 | |
|---|---|
DigiKey Part Number | 952-3386-ND |
Manufacturer | |
Manufacturer Product Number | M80-4800805 |
Description | CONN RCPT 8POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4800805 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,07000 Kč | 359,07 Kč |
| 10 | 305,12200 Kč | 3 051,22 Kč |
| 25 | 286,01800 Kč | 7 150,45 Kč |
| 50 | 272,36500 Kč | 13 618,25 Kč |
| 100 | 259,36730 Kč | 25 936,73 Kč |
| 250 | 243,14340 Kč | 60 785,85 Kč |
| 500 | 231,55124 Kč | 115 775,62 Kč |
| Unit Price without VAT: | 359,07000 Kč |
|---|---|
| Unit Price with VAT: | 434,47470 Kč |





























