




M80-4800605 | |
|---|---|
DigiKey Part Number | 952-2055-ND |
Manufacturer | |
Manufacturer Product Number | M80-4800605 |
Description | CONN RCPT 6POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4800605 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 10 | 298,52900 Kč | 2 985,29 Kč |
| 25 | 279,83600 Kč | 6 995,90 Kč |
| 50 | 266,47720 Kč | 13 323,86 Kč |
| 100 | 253,76290 Kč | 25 376,29 Kč |
| 250 | 237,88636 Kč | 59 471,59 Kč |
| 500 | 226,54574 Kč | 113 272,87 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |






























