
M80-FB10868F2-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FB10868F2-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FB10868F2-0150L |
Description | 4+4 POS. FEMALE T-CONTACT DIL 22 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 051,11700 Kč | 10 511,17 Kč |
| Unit Price without VAT: | 1 051,11700 Kč |
|---|---|
| Unit Price with VAT: | 1 271,85157 Kč |



















