


M80-5110842 | |
|---|---|
DigiKey Part Number | M80-5110842-ND |
Manufacturer | |
Manufacturer Product Number | M80-5110842 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5110842 Models |
Category | Contact Length - Post 0.173" (4.40mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Mated Stacking Heights 7.3mm, 7.7mm, 9.75mm, 10.75mm, 13.35mm, 14.75mm |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| 14 | 260,55500 Kč | 3 647,77 Kč |
| 112 | 224,99170 Kč | 25 199,07 Kč |
| 504 | 202,35573 Kč | 101 987,29 Kč |
| 1 008 | 192,71102 Kč | 194 252,71 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |




















