Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1821QDBVRQ1

DigiKey Part Number
296-TLV1821QDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV1821QDBVRQ1CT-ND - Cut Tape (CT)
296-TLV1821QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1821QDBVRQ1
Description
AUTOMOTIVE, SINGLE-CHANNEL MICRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV1821QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
30mA @ 12V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
9µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
100dB PSRR
Part Status
Active
Propagation Delay (Max)
900ns (Typ)
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Grade
Automotive
Output Type
Open-Drain, Rail-to-Rail
Qualification
AEC-Q100
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Package / Case
SC-74A, SOT-753
Voltage - Input Offset (Max)
3mV @ 12V
Mounting Type
Surface Mount
Current - Input Bias (Max)
0.15pA (Typ)
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,78800 Kč207,88 Kč
2518,83960 Kč470,99 Kč
10016,68500 Kč1 668,50 Kč
25015,65780 Kč3 914,45 Kč
50015,03960 Kč7 519,80 Kč
1 00014,81052 Kč14 810,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,90166 Kč41 704,98 Kč
6 00013,59393 Kč81 563,58 Kč
9 00013,43982 Kč120 958,38 Kč
15 00013,26907 Kč199 036,05 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč