
SN74HCS72QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS72QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS72QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS72QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS72QPWRQ1 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS72QPWRQ1 Models |
Category | Trigger Type Negative Edge |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Clock Frequency 74 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,34200 Kč | 83,42 Kč |
| 25 | 7,45800 Kč | 186,45 Kč |
| 100 | 6,49860 Kč | 649,86 Kč |
| 250 | 6,04060 Kč | 1 510,15 Kč |
| 500 | 5,76404 Kč | 2 882,02 Kč |
| 1 000 | 5,61597 Kč | 5 615,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,34892 Kč | 10 697,84 Kč |
| 4 000 | 5,19469 Kč | 20 778,76 Kč |
| 6 000 | 5,11752 Kč | 30 705,12 Kč |
| 10 000 | 5,03195 Kč | 50 319,50 Kč |
| 14 000 | 4,98192 Kč | 69 746,88 Kč |
| 20 000 | 4,93383 Kč | 98 676,60 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |









