


M80-5100822 | |
|---|---|
DigiKey Part Number | M80-5100822-ND |
Manufacturer | |
Manufacturer Product Number | M80-5100822 |
Description | DATAMATE J-TEK DIL MALE VERTICAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5100822 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.3mm, 7.8mm |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| 14 | 266,58429 Kč | 3 732,18 Kč |
| 112 | 230,20179 Kč | 25 782,60 Kč |
| 504 | 207,04319 Kč | 104 349,77 Kč |
| 1 008 | 197,17518 Kč | 198 752,58 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |











