



G125-1010005 | |
|---|---|
DigiKey Part Number | 952-2512-ND |
Manufacturer | |
Manufacturer Product Number | G125-1010005 |
Description | CONN PIN 26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | G125-1010005 Models |
Category | Contact Termination Crimp |
Manufacturer Harwin Inc. | Wire Gauge 26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 22,02300 Kč | 220,23 Kč |
| 25 | 20,63880 Kč | 515,97 Kč |
| 50 | 19,65000 Kč | 982,50 Kč |
| 100 | 18,71160 Kč | 1 871,16 Kč |
| 300 | 17,31493 Kč | 5 194,48 Kč |
| 500 | 16,70192 Kč | 8 350,96 Kč |
| 1 000 | 15,90440 Kč | 15 904,40 Kč |
| 2 500 | 14,90885 Kč | 37 272,12 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |






















