




G125-3043496L4 | |
|---|---|
DigiKey Part Number | 952-2760-ND |
Manufacturer | |
Manufacturer Product Number | G125-3043496L4 |
Description | CONN HDR HSG 34POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Header 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3043496L4 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Features Potting Wall |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Contact Type Male Pin | Operating Temperature -65°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,88000 Kč | 118,88 Kč |
| 10 | 101,04500 Kč | 1 010,45 Kč |
| 30 | 93,49533 Kč | 2 804,86 Kč |
| 50 | 90,17920 Kč | 4 508,96 Kč |
| 100 | 85,87460 Kč | 8 587,46 Kč |
| 250 | 80,49888 Kč | 20 124,72 Kč |
| 500 | 76,65814 Kč | 38 329,07 Kč |
| 1 000 | 73,00218 Kč | 73 002,18 Kč |
| 2 500 | 68,43699 Kč | 171 092,47 Kč |
| Unit Price without VAT: | 118,88000 Kč |
|---|---|
| Unit Price with VAT: | 143,84480 Kč |



















