34 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
G125-FV13405L0P
G125-FV13405L0P
Harwin’s Company Overview

G125-FV13405L0P

DigiKey Part Number
952-2772-ND
Manufacturer
Manufacturer Product Number
G125-FV13405L0P
Description
CONN RCPT 34POS 0.049 GOLD PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FV13405L0P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Series
Insulation Color
Green
Packaging
Bag
Insulation Height
0.207" (5.25mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-65°C ~ 150°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Features
Pick and Place, Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Row Spacing - Mating
0.049" (1.25mm)
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1705,75000 Kč705,75 Kč
10599,76200 Kč5 997,62 Kč
100509,86690 Kč50 986,69 Kč
Manufacturers Standard Package
Unit Price without VAT:705,75000 Kč
Unit Price with VAT:853,95750 Kč