


G125-MS13405L1P | |
|---|---|
DigiKey Part Number | G125-MS13405L1P-ND |
Manufacturer | |
Manufacturer Product Number | G125-MS13405L1P |
Description | CONN HDR VERT 34POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS13405L1P Models |
Category | Insulation Height 0.193" (4.90mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Strip | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 450VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.23mm, 7.31mm |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,32000 Kč | 261,32 Kč |
| 10 | 222,11100 Kč | 2 221,11 Kč |
| 100 | 188,79440 Kč | 18 879,44 Kč |
| 500 | 168,54164 Kč | 84 270,82 Kč |
| 1 000 | 160,50747 Kč | 160 507,47 Kč |
| Unit Price without VAT: | 261,32000 Kč |
|---|---|
| Unit Price with VAT: | 316,19720 Kč |







