


G125-FC13405L0-0300F | |
|---|---|
DigiKey Part Number | G125-FC13405L0-0300F-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC13405L0-0300F |
Description | 1.25MM F/F 34POS 26AWG 300MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 310,35200 Kč | 43 103,52 Kč |
| Unit Price without VAT: | 4 310,35200 Kč |
|---|---|
| Unit Price with VAT: | 5 215,52592 Kč |















