


G125-0200005 | |
|---|---|
DigiKey Part Number | G125-0200005-ND |
Manufacturer | |
Manufacturer Product Number | G125-0200005 |
Description | CONN BLANKING PLUG FOR GECKO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-0200005 Models |
Category | Part Status Active |
Manufacturer Harwin Inc. | Accessory Type Polarizing Device (Key, Plug, Post) |
Series | For Use With/Related Products Gecko Series |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 25 | 22,62760 Kč | 565,69 Kč |
| 50 | 21,54820 Kč | 1 077,41 Kč |
| 100 | 20,51500 Kč | 2 051,50 Kč |
| 300 | 18,98430 Kč | 5 695,29 Kč |
| 500 | 18,31194 Kč | 9 155,97 Kč |
| 1 000 | 17,43758 Kč | 17 437,58 Kč |
| 2 500 | 16,34619 Kč | 40 865,47 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |
























